Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74S140N .
Order Code1470761
Logic FunctionNAND Gate
No. of ElementsDual
No. of Inputs4Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range0
Logic IC Family74S
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current60mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Overview
The SN74S140N is a dual 4-input positive-NAND 50Ω Line Driver contains two independent circuits. This device performs the Boolean function Y = ABCD\.
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
4Inputs
IC Case / Package
DIP
Product Range
0
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
No. of Elements
Dual
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
74S
Supply Voltage Max
5.25V
Output Current
60mA
Operating Temperature Max
70°C
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability