Print Page
Image is for illustrative purposes only. Please refer to product description.
809 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.000 |
10+ | €1.950 |
25+ | €1.890 |
50+ | €1.840 |
100+ | €1.780 |
250+ | €1.730 |
500+ | €1.670 |
1000+ | €1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74S74N
Order Code3120097
Logic Family / Base Number74S74
Flip-Flop TypeD
Propagation Delay6ns
Frequency25MHz
Output Current20mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74S
Logic IC Base Number7474
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74S74
Propagation Delay
6ns
Output Current
20mA
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.75V
Logic IC Family
74S
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
25MHz
IC Case / Package
DIP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
5.25V
Logic IC Base Number
7474
Operating Temperature Max
70°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability