Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.480 |
10+ | €4.200 |
25+ | €3.880 |
50+ | €3.570 |
100+ | €3.510 |
Product Information
Product Overview
The SN74VMEH22501DGGR is a 8-bit Universal Bus Transceiver and two 1-bit bus transceivers with 3-state outputs. It is designed for 3.3V VCC operation with 5V tolerant inputs. The UBT™ transceiver allows transparent, latched and flip-flop modes of data transfer and the separate LVTTL input and outputs on the bus transceivers provide a feedback path for control and diagnostics monitoring. The high-speed backplane operation is a direct result of the improved OEC™ circuitry and high drive that has been designed and tested into the VME64x backplane model. The B-port I/Os are optimized for driving large capacitive loads and include pseudo-ETL input thresholds (1/2 VCC ±50mV) for increased noise immunity. These specifications support the 2eVME protocols in VME64x (ANSI/VITA 1.1) and 2eSST protocols in VITA 1.5. With proper design of a 21-slot VME system, a designer can achieve 320Mbytes transfer rates on linear backplanes and, possibly, 1Gbyte transfer rates on the VME320 backplane.
- Member of the Texas Instruments Widebus™ family
- Bus transceiver split LVTTL port provides a feedback path for control and diagnostics monitoring
- I/O Interfaces are 5V tolerant
- Ioff, Power-up 3-state and BIAS VCC support live insertion
- Bus hold on 3A-port data inputs
- Flow-through architecture facilitates printed circuit board layout
- Distributed VCC and GND pins minimize high-speed switching noise
- Latch-up performance exceeds 100mA per JESD 78, Class II
- 26Ω Equivalent series resistor on 3A ports and Y outputs
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
8Channels
Universal Bus Transceiver
48Pins
TSSOP
3.45V
85°C
MSL 1 - Unlimited
64mA
LVTTL
TSSOP
3.15V
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate