Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.020 |
10+ | €5.410 |
25+ | €5.020 |
50+ | €4.800 |
100+ | €4.580 |
250+ | €4.360 |
500+ | €4.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75DP159RSBT
Order Code3009417
Device TypeTMDS/HDMI Signal Equalizer
InterfacesI2C, DVI, HDMI
Supply Voltage Min1V
Supply Voltage Max3.6V
IC Case / PackageWQFN
No. of Pins40Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
TMDS/HDMI Signal Equalizer
Supply Voltage Min
1V
IC Case / Package
WQFN
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
I2C, DVI, HDMI
Supply Voltage Max
3.6V
No. of Pins
40Pins
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218