Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.920 |
10+ | €11.920 |
25+ | €11.170 |
50+ | €10.280 |
100+ | €9.540 |
Product Information
Product Overview
The SRC4392IPFB is a 2-channel high-performance asynchronous Sample Rate Converter with a digital audio interface receiver (DIR) and transmitter (DIT), two audio serial ports and flexible distribution logic for interconnection of the function block data and clocks. The DIR and DIT are compatible with the AES3, S/PDIF, IEC 60958 and EIAJ CP-1201 interface standards. The audio serial ports, DIT and SRC may be operated at sampling rates up to 216kHz. The DIR lock range includes sampling rates from 20 to 216kHz. The SRC4392 is configured using on-chip control registers and data buffers, which are accessed through either a 4-wire serial peripheral interface (SPI) port, or a 2-wire Philips I²C bus interface. Status registers provide access to a variety of flag and error bits, which are derived from the various function blocks. An open drain interrupt output pin is provided and is supported by flexible interrupt reporting and mask options via control register settings.
- Automatic detection of the input-to-output sampling ratio
- Excellent jitter attenuation characteristics
- Digital output attenuation and mute functions
- Output word length reduction
- Includes differential line driver and CMOS buffered outputs
- Low jitter recovered clock output
- Four general-purpose digital outputs
- Extensive power-down support
- Green product and no Sb/Br
Applications
Audio, Automotive, Consumer Electronics, Portable Devices
Technical Specifications
Sample Rate Converter
Serial
48Pins
85°C
-
No SVHC (27-Jun-2018)
1.65V to 3.6V
TQFP
-40°C
-
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate