Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS7314D .
Order Code2347478
IC TypeVideo Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth10.3MHz
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current70mA
Amplifier Case StyleSOIC
Supply Voltage Range3V to 5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier OutputRail to Rail
Product Range-
Alternatives for THS7314D .
1 Product Found
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
10.3MHz
Operating Temperature Min
-40°C
Output Current
70mA
Supply Voltage Range
3V to 5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (17-Dec-2015)
No. of Amplifiers
3Amplifiers
Slew Rate
-
Operating Temperature Max
85°C
Amplifier Case Style
SOIC
IC Case / Package
SOIC
Amplifier Output
Rail to Rail
MSL
MSL 2 - 1 year
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415