Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2272CP .
Order Code8454051
Gain Bandwidth Product2.18MHz
Slew Rate Typ3.6V/µs
Supply Voltage Range± 2.2V to ± 8V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Noise
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth2.18MHz
No. of Amplifiers2 Amplifier
Slew Rate3.6V/µs
Product Overview
The TLC2272CP is a dual low-noise rail-to-rail Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The device offer comparable AC performance while having better noise, input offset voltage and power dissipation than existing CMOS operational amplifiers. The TLC227x has a noise voltage of 9nV/Hz, two times lower than competitive solutions. The TLC227x exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers.
- Output swing includes both supply rails
- Common-mode input voltage range includes negative rail
- Macro model included
Applications
Automotive
Technical Specifications
Gain Bandwidth Product
2.18MHz
Supply Voltage Range
± 2.2V to ± 8V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
2.18MHz
Slew Rate
3.6V/µs
Slew Rate Typ
3.6V/µs
IC Case / Package
DIP
Amplifier Type
Low Noise
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816