Product Information
Product Overview
The TLC27L4AID is a quad precision Operational Amplifier combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, extremely low power and high gain. This device uses Texas instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and low-power consumption make these cost-effective devices ideal for high-gain, low- frequency, low-power applications. These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS™ operational amplifiers, without the power penalties of bipolar technology.
- Single-supply operation
- Output voltage range includes negative rail
- ESD-protection circuitry
- Designed-in latch-up immunity
- Input offset voltage drift - Typically 0.1μV/month, including the first 30 days
- 10¹²Ω Typical high input impedance
- 195μW at 25°C, VDD=5V Typical ultra-low power
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
85kHz
4V to 16V
Precision
85°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
0.03V/µs
14Pins
-40°C
-
MSL 1 - Unlimited
SOIC
85kHz
0.03V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate