
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.030 |
10+ | €3.810 |
25+ | €3.580 |
Product Information
Product Overview
The TLC2933AIPW is a Phase-locked Loop (PLL) System composed of a voltage-controlled oscillator (VCO) and an edge-triggered type phase frequency detector (PFD). The oscillation frequency range of the VCO is set by an external bias resistor (RBIAS). The VCO has a 1/2 frequency divider at the output stage. The high speed PFD with internal charge pump detects the phase difference between the reference frequency input and signal frequency input from the external counter. Both the VCO and the PFD have inhibit functions, which can be used as power-down mode. Due to the TLC2933A high speed and stable oscillation capability, the TLC2933A is suitable for use as a high-performance PLL.
- Independent VCO, PFD power-down mode
- CMOS technology
Applications
Clock & Timing
Technical Specifications
130MHz
14Pins
2.85V
-20°C
-
No SVHC (27-Jun-2018)
Frequency Synthesis
TSSOP
3.15V
75°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate