Print Page
Image is for illustrative purposes only. Please refer to product description.
892 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.550 |
10+ | €1.520 |
25+ | €1.500 |
50+ | €1.470 |
100+ | €1.440 |
250+ | €1.410 |
500+ | €1.390 |
1000+ | €1.360 |
Price for:Each
Minimum: 1
Multiple: 1
€1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC374CN
Order Code3005593
Comparator TypeDifferential
No. of Channels4Channels
Response Time / Propogation Delay200ns
Supply Voltage Range3V to 16V
IC Case / PackageDIP
No. of Pins14Pins
Comparator Output TypeOpen Collector, Open Drain
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeOpen Collector, Open Drain
No. of Comparators4 Comparators
Response Time200ns
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
200ns
IC Case / Package
DIP
Comparator Output Type
Open Collector, Open Drain
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
DIP
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
3V to 16V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Open Collector, Open Drain
Response Time
200ns
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability