Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.890 |
10+ | €6.840 |
25+ | €6.790 |
50+ | €6.750 |
100+ | €6.700 |
250+ | €6.650 |
Product Information
Product Overview
The TLC5615CP is a 10-bit voltage output Digital-to-analog Converter (DAC) with a buffered reference input (high impedance). The DAC has an output voltage range that is two times the reference voltage and the DAC is monotonic. The device is simple to use, running from a single supply of 5V. A power-on-reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLC5615 is over a three-wire serial bus that is CMOS compatible and easily interfaced to industry standard microprocessor and microcontroller devices. The device receives a 16-bit data word to produce the analog output. The digital inputs feature Schmitt triggers for high noise immunity. Digital communication protocols include the SPI™, QSPI™ and Microwire™ standards.
- 3-wire Serial interface
- High-impedance reference inputs
- Voltage output range - 2 times the reference input voltage
- Internal power-on reset
- Monotonic over-temperature
- Pin-compatible with the Analog Devices MAX515
- 5V Single supply operation
- 1.75mW Maximum low power consumption
- 12.5µs Typical settling time to 0.5LSB
Applications
Test & Measurement, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
10bit
3 Wire, Serial
DIP
Serial
70°C
-
No SVHC (27-Jun-2018)
1.21MSPS
4.5V to 5.5V
8Pins
0°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate