Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.430 |
10+ | €4.920 |
25+ | €4.910 |
50+ | €4.900 |
100+ | €4.890 |
250+ | €4.880 |
Product Information
Product Overview
The TLV320AIC20KIPFB is a low-power stereo Voice-band Codec with 8Ω speaker amplifiers. It features two 16-bit analog-to-digital (A/D) channels and two 16-bit digital-to-analog (D/A) channels, which can be connected to a handset, headset, speaker, microphone, or a subscriber line via a programmable analog cross point. The TLV320AIC2x provides high resolution signal conversion from digital-to-analog (D/A) and from analog-to-digital (A/D) using oversampling sigma-delta technology with programmable sampling rate. It implements the smart time division multiplexed serial port (SMARTDM™). The SMARTDM port is a synchronous 4-wire serial port in TDM format for glue-free interface to TI DSPs and microcontrollers. The SMARTDM™ supports both continuous data transfer mode and on-the-fly reconfiguration programming mode. The TLV320AIC2x can be gluelessly cascaded to any SMARTDM-based device to form a multichannel codec and up to eight TLV320AIC2x codecs can be cascaded to a single serial port.
- Stereo 16-bit oversampling sigma-delta D/A converter
- Selectable FIR/IIR filter with bypassing option
- Maximum 26Ksps with on-chip IIR/FIR filter
- Maximum 104Ksps with IIR/FIR bypassed
- Glueless 4-wire interface to DSP
- Programming mode to allow on-the-fly reconfiguration
- Continuous data transfer mode to minimize bit clock speed
- Support different sampling rate for each device
- Allows up to eight devices to be connected to a single serial port
- Differential and single-ended analog input/output
- Green product and no Sb/Br
Applications
Audio, Wireless
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Stereo
2
85°C
TQFP
5Channels
16bit
I2C
-
MSL 2 - 1 year
2
-40°C
26kSPS
48Pins
4Channels
84dB
2.7V to 3.6V
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate