Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.000 |
10+ | €0.722 |
50+ | €0.652 |
100+ | €0.576 |
250+ | €0.539 |
500+ | €0.517 |
1000+ | €0.475 |
2500+ | €0.466 |
Product Information
Product Overview
The TPD12S016RKTR is a single-chip High Definition Multimedia Interface (HDMI) device with auto-direction sensing I²C voltage level shift buffers, a load switch and integrated low capacitance high-speed electrostatic discharge (ESD) transient voltage suppression protection diodes. A 55mA current limited 5V output (5V_OUT) sources the HDMI power line. The control of 5V_OUT and the hot plug detect circuitry is independent of the LS_OE control signal and is controlled by the CT_HPD pin, which enables the detection scheme (5V_OUT and HPD) to be active before enabling the HDMI link. The SDA, SCL and CEC lines pull up to VCCA on the A side. On the B side, the CEC_B pin pulls up to an internal 3.3V supply rail, SCL_B and SDA_B each pull up to the 5V rail (5V_OUT). The SCL and SDA pins meet the I²C specification and drive up to 750pF capacitive loads, exceeding the HDMI 1.4 specifications.
- Conforms to HDMI compliance tests without any external components
- Supports HDMI 1.4 data rate
- Matches class D and class C pin mapping
- On-chip load switch with 55mA current limit at the HDMI 5V_OUT pin
- Back-drive protection on HDMI connector side ports
- Integrated pull-up and pull-down resistors per HDMI specification
- ±8kV Contact discharge
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices, Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
HDMI I2C Level Shifting Buffer
1.1V
UQFN
-40°C
-
No SVHC (27-Jun-2018)
HDMI
5.5V
24Pins
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate