Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €1.110 |
250+ | €1.040 |
500+ | €1.000 |
1000+ | €0.972 |
2500+ | €0.953 |
Product Information
Product Overview
The TPS2818DBVR is an inverting high-speed MOSFET Driver with internal regulator. It is capable of delivering peak currents of up to 2A into highly capacitive loads. High switching speed (tr and tf=14ns typical) is obtained with the use of BiCMOS outputs. Typical threshold switching voltages are 2/3 and 1/3 of VCC. The design inherently minimizes shoot-through current. A regulator is provided on TPS2816 through TPS2819 devices to allow operation with supply inputs between 14 and 40V. The regulator output can be used to power other circuits, provided power dissipation does not exceed package limitations. If the regulator is not required, VDD (the regulator input) should be connected to VCC. The TPS2816 and TPS2817 input circuits include an active pull-up circuit to eliminate the need for an external resistor when using open-collector PWM controllers. The TPS2818 is identical to the TPS2816 and TPS2817, except that the active pull-up circuit is omitted.
- Highly resistant to latch-ups
- CMOS input threshold
- 40ns Maximum propagation delay
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Power Management, Motor Drive & Control, Consumer Electronics
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
2A
4V
-40°C
24ns
-
MSL 1 - Unlimited
-
MOSFET
SOT-23
Inverting
2A
14V
125°C
24ns
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate