Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €1.100 |
250+ | €1.090 |
500+ | €1.080 |
1000+ | €1.070 |
2500+ | €1.060 |
Product Information
Product Overview
The TPS389001DSET is a low quiescent current, 1% accurate supervisor with programmable delay in 6 pin WSON package. It is a precision voltage supervisor with low-quiescent current that monitors system voltages, asserting an open-drain RESET (complementary) signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset return above the respective thresholds. The TPS3890 family uses a precision reference to achieve 1% threshold accuracy. The reset delay time can be user-adjusted between 40μs and 30s by connecting the CT pin to an external capacitor. It has a very low quiescent current and is available in a small 1.5mm × 1.5mm package, making the device well-suited for battery-powered and space-constrained applications.
- Nominal supply voltage is adjustable down to 1.15 V
- Negative threshold is 1.15V
- Positive threshold is 1.157V
- Very low quiescent current of 2.1μA (typical)
- Precision hysteresis
- Operating temperature range from -40°C to 125°C
Applications
System Monitoring, Industrial, Portable Devices
Technical Specifications
1.15V
1Monitors
5.5V
WSON
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
-
1.5V
Active-Low
6Pins
30s
125°C
-
No SVHC (27-Jun-2018)
WSON
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate