Print Page
Image is for illustrative purposes only. Please refer to product description.
2.627 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.790 |
10+ | €4.780 |
25+ | €4.770 |
50+ | €4.760 |
100+ | €4.750 |
250+ | €4.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS51216MRUKREP
Order Code2580619
Memory SupportedDDR2, DDR3, DDR3L
Source / Sink Current2A
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageWQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Semiconductor
Technical Specifications
Memory Supported
DDR2, DDR3, DDR3L
Supply Voltage Min
4.5V
IC Case / Package
WQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Source / Sink Current
2A
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
-55°C
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023