Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.160 |
50+ | €1.000 |
100+ | €0.714 |
250+ | €0.695 |
500+ | €0.676 |
Product Information
Product Overview
The TPS54427DDA is an adaptive on-time D-CAP2™ mode synchronous Buck Converter for use with digital set-top box (STB). The TPS54427 enables system designers to complete the suite of various end equipment's power bus regulators with low component count and low standby current solution. The main control loop for the TPS54427 uses the D-CAP2™ mode control which provides a fast transient response with no external compensation components. The TPS54427 also has a proprietary circuit that enables the device to adopt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP or SP-CAP and ultra-low ESR ceramic capacitors. The device operates from 4.5 to 18V VIN input. The output voltage can be programmed between 0.76 and 7V. The device also features an adjustable soft-start time.
- D-CAP2™ mode enables fast transient response
- Low output ripple and allows ceramic output capacitor
- Highly efficient integrated FETs optimized for lower duty cycle applications
- High initial bandgap reference accuracy
- Adjustable soft-start
- pre-biased soft-start
- Cycle-by-cycle overcurrent limit
- High efficiency, less than 10µA at shutdown
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Communications & Networking
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
4A
8Pins
-
7V
-
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.5V
4A
SO PowerPAD
Surface Mount
760mV
650kHz
-40°C
-
MSL 2 - 1 year
SO PowerPAD
650kHz
Alternatives for TPS54427DDA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate