Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.590 |
10+ | €3.500 |
25+ | €2.980 |
50+ | €2.920 |
Price for:Each
Minimum: 1
Multiple: 1
€4.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61006DGS
Order Code3122944
Output TypeFixed
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min800mV
Input Voltage Max3.3V
Max Output Current250mA
Output Current250mA
IC Case / PackageVSSOP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ500kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVSSOP
Automotive Qualification Standard-
Switching Frequency500kHz
Technical Specifications
Output Type
Fixed
Topology
Boost (Step Up)
Input Voltage Max
3.3V
Output Current
250mA
No. of Pins
10Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
VSSOP
Switching Frequency
500kHz
No. of Outputs
1Outputs
Input Voltage Min
800mV
Max Output Current
250mA
IC Case / Package
VSSOP
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907