Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.640 |
| 10+ | €1.200 |
| 50+ | €1.090 |
| 100+ | €0.894 |
| 250+ | €0.839 |
| 500+ | €0.807 |
| 1000+ | €0.785 |
| 2500+ | €0.769 |
Product Information
Product Overview
The TPS62300DRCR is a high-frequency synchronous step-down DC-to-DC Converter optimized for battery-powered portable applications. Intended for low-power applications, the TPS623xx supports up to 500mA load current and allows the use of tiny, chip inductor and capacitors. The device is ideal for mobile phones and similar portable applications powered by a single-cell Li-ion battery or by 3-cell NiMH/NiCd batteries. With an output voltage range from 5.4V down to 0.6V, the device supports the low-voltage TMS320 DSP family, processors in smart-phones and PDAs as well as notebooks. The TPS62300 operates at 3MHz fixed switching frequency and enters the power-save mode operation at light load currents to maintain high efficiency over the entire load current range. For low noise applications, the device can be forced into fixed frequency PWM mode by pulling the MODE/SYNC pin high. The device can also be synchronized to an external clock signal in the range of 3MHz.
- Best in class load and line transient
- Complete 1mm component profile solution
- Power-save mode operation at light load currents
- Fixed and adjustable output voltage
- 100% Duty cycle for lowest dropout
- Synchronizable on the fly to external clock signal
- Up to 93% efficiency at 3MHz operation
- -0.5%/+1.3% PWM DC voltage accuracy over temperature
- 35ns Minimum on-time
- 86µA Quiescent current
- Green product and no Sb/Br
Applications
Consumer Electronics, Wireless, Computers & Computer Peripherals, Power Management, Communications & Networking, Portable Devices
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6V
500mA
10Pins
-
5.4V
93%
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.7V
500mA
VSON
Surface Mount
600mV
3MHz
-40°C
-
MSL 2 - 1 year
VSON
3MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate