Print Page
Image is for illustrative purposes only. Please refer to product description.
2.199 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
10+ | €2.060 |
25+ | €1.990 |
50+ | €1.930 |
100+ | €1.860 |
500+ | €1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS81256SIPR
Order Code3123119
Power Supply Applications-
Input Voltage Min2.5V
DC / DC Converter TypeModule
Input Voltage Max5.5V
No. of Outputs1 Output
Output Power Max3W
DC / DC Converter IC CaseµSIP
Output Voltage Nom5V
No. of Pins9Pins
Output Current Max550mA
Output Current550mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Switching Frequency4MHz
Input Voltage DC Min2.5V
Input Voltage DC Max5.5V
Operating Temperature Max85°C
Depth2.975mm
Width2.625mm
Height1mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TPS81256 device is a complete MicroSiP DC / DC step-up power solution intended for battery-powered portable applications. Included in the package are the switching regulator, inductor and input/output capacitors. Only a tiny additional output capacitor is required to finish the design.
- 91% Efficiency at 4MHz Operation
- Wide Vin range from 2.5V to 5.5V, Vin <gt/>3.3V
- Fixed output voltage: 5V
- Total DC voltage accuracy: +/- 2%
- Supply current: 43uA
- Low ripple light load PFM mode
- True load disconnect during shutdown
- Sub 1mm profile solution
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
Module
No. of Outputs
1 Output
DC / DC Converter IC Case
µSIP
No. of Pins
9Pins
Output Current
550mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
2.5V
Operating Temperature Max
85°C
Width
2.625mm
Product Range
-
Input Voltage Min
2.5V
Input Voltage Max
5.5V
Output Power Max
3W
Output Voltage Nom
5V
Output Current Max
550mA
DC / DC Converter Output Type
Fixed
Switching Frequency
4MHz
Input Voltage DC Max
5.5V
Depth
2.975mm
Height
1mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
Product traceability