Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.240 |
10+ | €2.970 |
25+ | €2.880 |
50+ | €2.780 |
100+ | €2.690 |
500+ | €2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS82150SILT
Order Code3123087
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
Input Voltage Min3V
Input Voltage Max17V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min900mV
Output Voltage Max6V
DC / DC Converter IC CaseµSIP
Output Current Max1A
No. of Pins8Pins
DC / DC Converter Output TypeAdjustable
Output Current1A
Input Voltage DC Min3V
Input Voltage DC Max17V
Height1.53mm
Switching Frequency2.5MHz
Depth3.1mm
TopologySynchronous Buck (Step Down)
Width2.9mm
Operating Temperature Max125°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
3V
Output Power Max
-
Output Voltage Min
900mV
DC / DC Converter IC Case
µSIP
No. of Pins
8Pins
Output Current
1A
Input Voltage DC Max
17V
Switching Frequency
2.5MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
DC / DC Converter Type
Module
Input Voltage Max
17V
No. of Outputs
1 Output
Output Voltage Max
6V
Output Current Max
1A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
3V
Height
1.53mm
Depth
3.1mm
Width
2.9mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for TPS82150SILT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038