Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.520 |
Price for:Each
Minimum: 1
Multiple: 1
€50.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS92512EVM-001
Order Code3125239
Device TopologyBuck
No. of Outputs1Outputs
Output Current1.5A
Output Voltage25V
Input Voltage Min12V
Input Voltage Max60V
Core ChipTPS92512HV
Dimming Control TypeAnalogue, PWM
Kit ContentsEval Board TPS92512HV
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Topology
Buck
Output Current
1.5A
Input Voltage Min
12V
Core Chip
TPS92512HV
Kit Contents
Eval Board TPS92512HV
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1Outputs
Output Voltage
25V
Input Voltage Max
60V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17554