Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.860 |
10+ | €18.360 |
25+ | €17.230 |
50+ | €17.020 |
100+ | €16.800 |
Product Information
Product Overview
The TRF370417IRGET is a 50MHz to 6.0GHz Quadrature Modulator with 1.7V common-mode voltage. The low-noise direct quadrature modulator, capable of converting complex modulated signals from baseband or IF directly up to RF. The TRF370417 is a high-performance, superior-linearity device that operates at RF frequencies of 50MHz through 6GHz. The modulator is implemented as a double-balanced mixer. The RF output block consists of a differential to single-ended converter and an RF amplifier capable of driving a single-ended 50Ω load without any need of external components. The TRF370417 requires a 1.7V common-mode voltage for optimum linearity performance.
- 76dBc single-carrier WCDMA ACPR at -8dBm channel power
- -162.3dBm/Hz at 2140MHz Low noise floor
- OIP3 of 26.5dBm at 2140MHz
- P1dB of 12dBm at 2140MHz
- Carrier feed through of -38dBm at 2140MHz
- Side-band suppression of -50dBc at 2140MHz
- Silicon germanium technology
- 1.7V CM at I, Q baseband inputs
Applications
RF Communications, Signal Processing
Technical Specifications
50MHz
4.5V
VQFN
-40°C
-
No SVHC (27-Jun-2018)
6GHz
5.5V
24Pins
85°C
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate