Print Page
Image is for illustrative purposes only. Please refer to product description.
1.351 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.600 |
5+ | €4.270 |
10+ | €3.940 |
50+ | €3.770 |
100+ | €3.600 |
250+ | €3.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTRPGR30ATGB
Order Code3009772
Tag TypeCylindrical Glass
Frequency134.2kHz
Memory Size80bit
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TRPGR30ATGB is a 32mm low frequency Glass Encapsulated Transponder provides superior performance and operates at a resonance frequency of 134.2kHz. The LF glass transponders are manufactured with TI's patented tuning process to provide consistent read performance. It is suitable for use with access control, vehicle identification, container tracking, asset management and waste management applications.
- Best-in-class performance through patented half-duplex (HDX) technology
- Patented transponder tuning provides stable and high read performance
- 80-bit Read-only (RO) type
- 64-bit Chip ID
- Insensitive to almost all non-metallic materials
- 134.6kHz Resonance frequency
- FSK Modulation technique
- -25 to 70°C Operating temperature
Applications
Communications & Networking
Technical Specifications
Tag Type
Cylindrical Glass
Memory Size
80bit
SVHC
No SVHC (27-Jun-2018)
Frequency
134.2kHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315
Product traceability