Print Page
HC12B/G
Telephone Modular Cable, RJ10 Plug to RJ10 Plug, Black, 12.1 ft/3.7 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTITAN
Manufacturer Part NoHC12B/G
Order Code3531777
Also Known AsGTIN UPC EAN: 5055386500878
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.850 |
5+ | €2.630 |
Price for:Each
Minimum: 1
Multiple: 1
€3.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTITAN
Manufacturer Part NoHC12B/G
Order Code3531777
Also Known AsGTIN UPC EAN: 5055386500878
Connector to ConnectorRJ10 Plug to RJ10 Plug
Cable Length - Imperial12.1ft
Cable Length - Metric3.7m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Replacement coiled handset lead
Contents
Contents: Cable only
Technical Specifications
Connector to Connector
RJ10 Plug to RJ10 Plug
Cable Length - Metric
3.7m
Product Range
-
Cable Length - Imperial
12.1ft
Jacket Colour
Black
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05