Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoCK13
Order Code3391831
Also Known AsGTIN UPC EAN: 5039197013192
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.720 |
Price for:Each
Minimum: 1
Multiple: 1
€8.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoCK13
Order Code3391831
Also Known AsGTIN UPC EAN: 5039197013192
Chuck Size1/2"
Chuck Capacity Max13mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
For drills up to 800W. Lightweight rust free bodied chuck. For rotary and percussion drilling. Suitable for most portable power drills.
- Capacity: 1.5mm - 13.0mm
- Drill Mount: 1/2" x 20 UNF (F)
- Lightweight, Rust Free Body
- Keyless Operation
- For Rotary and Percussion Drills
- For Rotary Drilling Only, (Not for Hammer Action)
Technical Specifications
Chuck Size
1/2"
Product Range
-
Chuck Capacity Max
13mm
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84661038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261