Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoFS93120
Order Code3498476
Product RangeToolpak - Sanding Sheets
Also Known AsGTIN UPC EAN: 5039197059671
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoFS93120
Order Code3498476
Product RangeToolpak - Sanding Sheets
Also Known AsGTIN UPC EAN: 5039197059671
Abrasive TypeSheet
Abrasive ColourMaroon
Abrasive GradeP120
Length230mm
Width93mm
Product RangeToolpak - Sanding Sheets
SVHCNo SVHC (07-Nov-2024)
Product Overview
93mm x 230mm clamp held, resin bonded 1/3 size sanding sheets. With aluminium oxide grit, heavy weight paper backing. No dust-holes. These sheets are suitable for sanding wood, metal, plastics plaster and fillers.
- Grit: 120g / Grade: Fine
- Size: 93mm x 230mm (⅓ Sheet)
- Clamp Held Fixing
- High-grade Aluminium Oxide Grit
- Resin Bonded
- Heavy D Weight Paper Backing
- Suitable for 1/3 Sheet Orbital Sanders
- Shrink Wrapped in packs of 10
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
P120
Width
93mm
SVHC
No SVHC (07-Nov-2024)
Abrasive Colour
Maroon
Length
230mm
Product Range
Toolpak - Sanding Sheets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097