Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.120 |
10+ | €5.830 |
25+ | €5.790 |
50+ | €5.760 |
100+ | €5.730 |
Price for:Each
Minimum: 1
Multiple: 1
€6.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB933W51Z.
Order Code1887193
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeOpen Collector
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
4.75V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance / Slot Width
3.18mm
Supply Voltage Max
5.25V
Collector Emitter Voltage Max
-
Sensor Output Type
Open Collector
Sensor Mounting
Cable, Panel
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008058
Product traceability