Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.090 |
Product Information
Product Overview
Tough PLA is a technical PLA filament with toughness comparable to Ultimaker ABS. Ideal for reliably printing technical models at large sizes, our Tough PLA offers the same safe and easy use as regular PLA. With an impact strength similar as and higher stiffness compared to Ultimaker ABS, Tough PLA is less brittle than regular PLA and gives a more matte surface finish quality. Heat resistance is similar to standard PLA filaments, so printed parts should not be exposed to temperature above 58°C. Tough PLA is compatible with Ultimaker support materials (PVA and breakaway), giving full geometric freedom when designing parts. Applications include functional prototyping, tooling, manufacturing aids.
- More reliable than ABS for larger prints, with no delamination or warping
- 2.85 ± 0.05mm diameter
- 0.05mm maximum roundness deviation
- 750g net filament weight
- ~96m filament length
- Specific gravity is 1.22g/cm³ (ISO 1183)
Technical Specifications
2.85mm
PLA (Polylactide)
152°C
-
Blue
-
750g
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate