Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRATAPE
Manufacturer Part NoRT0710-2415-ES3
Order Code3404263
Also Known AsGTIN UPC EAN: 5027785806912
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRATAPE
Manufacturer Part NoRT0710-2415-ES3
Order Code3404263
Also Known AsGTIN UPC EAN: 5027785806912
Adhesive Type-
Tape ApplicationMasking
Tape ColourCream
Total Tape Thickness-
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Tape Width - Imperial0.94"
Tape Width - Metric24mm
Product Range-
SVHCTo Be Advised
Product Overview
A 3 roll pack of masking tape that can be used for numerous DIY tasks, especially for painting and decorating jobs.
- Supplied as a 3 roll pack
- Individual tape dimensions (WxL): 24mm x 15m
Technical Specifications
Adhesive Type
-
Tape Colour
Cream
Roll Length - Imperial
49.2ft
Tape Width - Imperial
0.94"
Product Range
-
Tape Application
Masking
Total Tape Thickness
-
Roll Length - Metric
15m
Tape Width - Metric
24mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106