Print Page
G/4
Peal and Seal Padded Bubble Bag Envelopes, 340×230mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoG/4
Order Code3702056
Also Known AsGTIN UPC EAN: 5060215936797
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€24.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoG/4
Order Code3702056
Also Known AsGTIN UPC EAN: 5060215936797
SVHCTo Be Advised
Product Overview
- White, lightweight, padded bubble bag envelopes
- Open flap, peel and seal
- G/4 Size: 340×230mm
- Supplied in box of 100
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48171000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.53