Print Page
TM-136
7.2mm Digit Digital Stopwatch
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.160 |
| 3+ | €6.960 |
Price for:Each
Minimum: 1
Multiple: 1
€7.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoTM-136
Order Code3702216
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- 1/100 Second for first 30 minutes (1 second after)
- Calendar and time in 12/24 hour format
- Daily alarm and hourly chime
- 7.2mm High digit display
- Impact resistant ABS case
- Dimensions: 64x53x19mm
- Supplied with neck cord and battery
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04