Print Page
WX10544
152.4x3.2mm (Size 38) Rubber Bands - 454g
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoWX10544
Order Code3701900
Product RangeRubber Bands - 454g Box
Also Known AsGTIN UPC EAN: 5030037699965
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.330 |
3+ | €8.530 |
Price for:Each
Minimum: 1
Multiple: 1
€9.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoWX10544
Order Code3701900
Product RangeRubber Bands - 454g Box
Also Known AsGTIN UPC EAN: 5030037699965
Product RangeRubber Bands - 454g Box
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Made from natural rubber
- Taken from sustainable resources
- Size: 3.2x152.4mm
- Band number: 38
- All supplied in 454g boxes
Technical Specifications
Product Range
Rubber Bands - 454g Box
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83059000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454