Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No881 VT-18D
Order Code3390748
Also Known AsGTIN UPC EAN: 3800157644952
No Longer Manufactured
Product Information
ManufacturerV-TAC
Manufacturer Part No881 VT-18D
Order Code3390748
Also Known AsGTIN UPC EAN: 3800157644952
Input Voltage240V
Ceiling Hole Dia75mm
Product Range-
SVHCTo Be Advised
Product Overview
LED downlight fire-rated to resistance of 30, 60 and 90 minutes. Designed with long life Samsung LED chips and a 720 Lumen output with switchable LED colour temperatures.
- Isolated driver with terminal for easy and speedy installation
- Durable aluminium body
- Dimmable
- Supplied with 3x interchangeable bezels (chrome, satin chrome and white)
- IP65 Rated
- Cut-out diameter: 75mm
Technical Specifications
Input Voltage
240V
Product Range
-
Ceiling Hole Dia
75mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405