Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-40101B 5966
Order Code3371616
Also Known AsGTIN UPC EAN: 3800157625593
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €27.500 |
5+ | €26.210 |
Price for:Each
Minimum: 1
Multiple: 1
€27.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-40101B 5966
Order Code3371616
Also Known AsGTIN UPC EAN: 3800157625593
Light SourceLED
Power Rating100W
CCT6500K
Total Light Output8500lm
Equivalent Wattage500W
IP / NEMA RatingIP65
Length271mm
Depth33mm
Width330mm
Energy RatingA+
SVHCTo Be Advised
Product Overview
- High power LED chips
- Aluminium alloy body
- Corrosion resistant
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Built-in constant current driver and power supply, no external ballast required
- Ideal for driveways, gardens, billboards, sports grounds, car parks etc.
- Supplied with 300mm, 3-core mains cable
Technical Specifications
Light Source
LED
CCT
6500K
Equivalent Wattage
500W
Length
271mm
Width
330mm
SVHC
To Be Advised
Power Rating
100W
Total Light Output
8500lm
IP / NEMA Rating
IP65
Depth
33mm
Energy Rating
A+
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.345