Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No5622101501
Order Code4588913
Product RangeV 7/8 H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
2+ | €2,079.000 |
Price for:Pack of 272
Minimum: 2
Multiple: 2
€4,158.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No5622101501
Order Code4588913
Product RangeV 7/8 H Series
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size CodePP3
Battery TerminalsSnap Contact
Pack Quantity1
Battery Type / SizePP3
Weight47g
Battery IEC Code6HR61
Battery NEDA Code7.2H5
Battery Compliance-
Product RangeV 7/8 H Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
150mAh
Battery Terminals
Snap Contact
Battery Type / Size
PP3
Battery IEC Code
6HR61
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Nickel Metal Hydride
Battery Size Code
PP3
Pack Quantity
1
Weight
47g
Battery NEDA Code
7.2H5
Product Range
V 7/8 H Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.7
UN Hazard Code:3496