Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part No13X200 1WRAP F/R 25
Order Code3375032
Product RangeVELCRO® Brand - ONE-WRAP
133 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.530 |
| 5+ | €11.730 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€12.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part No13X200 1WRAP F/R 25
Order Code3375032
Product RangeVELCRO® Brand - ONE-WRAP
Hook Type-
Form Factor-
Tape ColourBlack
Roll Length - Imperial7.9"
Roll Length - Metric200mm
Tape Width - Imperial0.51"
Tape Width - Metric13mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - ONE-WRAP
SVHCTo Be Advised
Product Overview
VELCRO® Brand fastener, reusable adjustable fire retardant cable management straps which have hooks on one side and loops on the other.
- Simple to adjust
- Re-usable
- No tools required to fit
- Fire Retardant
- Eliminates damage to cables from over clinching
- Colour: Black
- Dimensions: 13 x 200mm
- Supplied in bags of 25
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
200mm
Tape Width - Metric
13mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
-
Roll Length - Imperial
7.9"
Tape Width - Imperial
0.51"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - ONE-WRAP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023