Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.170 |
5+ | €31.350 |
10+ | €29.210 |
25+ | €26.510 |
50+ | €23.800 |
100+ | €23.320 |
Price for:Each
Minimum: 1
Multiple: 1
€40.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoE22901633099925
Order Code3371802
Hook TypeHook and Loop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.59"
Tape Width - Metric15mm
Tape Length - Imperial-
Tape Length - Metric-
Roll Length25m
Tape Diameter - Imperial-
Tape Diameter - Metric-
SVHCTo Be Advised
Product Overview
25m roll of 16mm width back-to-back, double-sided VELCRO® Brand hook and loop fastening which is self-gripping and reusable.
- Back-to-back and double-sided
- Self-gripping and reusable
- Can be cut to the required length
- Suitable for numerous applications
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
25m
Tape Width - Metric
15mm
Tape Length - Metric
-
Tape Diameter - Imperial
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
82ft
Tape Width - Imperial
0.59"
Tape Length - Imperial
-
Roll Length
25m
Tape Diameter - Metric
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265