Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoF/R 25MMX300 25
Order Code3375034
Product RangeVELCRO® Brand - ONE-WRAP
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.710 |
5+ | €20.560 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€22.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoF/R 25MMX300 25
Order Code3375034
Product RangeVELCRO® Brand - ONE-WRAP
Hook TypeHook and Loop
Form Factor-
Tape ColourBlack
Roll Length - Imperial11.8"
Roll Length - Metric300mm
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - ONE-WRAP
SVHCTo Be Advised
Product Overview
VELCRO® Brand fastener, reusable adjustable fire retardant cable management straps which have hooks on one side and loops on the other.
- Simple to adjust
- Re-usable
- No tools required to fit
- Fire Retardant
- Eliminates damage to cables from over clinching
- Colour: Black
- Dimensions: 25 x 300mm
- Supplied in bags of 25
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
300mm
Tape Width - Metric
25mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
-
Roll Length - Imperial
11.8"
Tape Width - Imperial
0.98"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - ONE-WRAP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077