Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60245
Order Code3531779
Product RangeVELCRO® Brand - Hook & Loop Tape
Also Known AsGTIN UPC EAN: 5030610602450
12 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.640 |
5+ | €30.150 |
10+ | €28.100 |
25+ | €25.500 |
50+ | €22.900 |
100+ | €22.440 |
Price for:Each
Minimum: 1
Multiple: 1
€38.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60245
Order Code3531779
Product RangeVELCRO® Brand - Hook & Loop Tape
Also Known AsGTIN UPC EAN: 5030610602450
Hook Type-
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial8.2ft
Roll Length - Metric2.5m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - Hook & Loop Tape
SVHCTo Be Advised
Product Overview
Self-adhesive VELCRO® Brand Heavy Duty Stick On Tape. Superior holding power both indoors and outdoors.
- An trustworthy alternative to nails, glue or screws
- Strong adhesive
- Supports a maximum weight of up to 7kg per 100mm strip
- Cut-to-length (hook and loop tape)
- Ideal for fixing a tool rack to a wall
Notes
Note: Not recommended for fabrics, dashboards, flexible vinyl, or underwater use. Continued exposure to full sunlight can damage fastener.
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
2.5m
Tape Width - Metric
50mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
8.2ft
Tape Width - Imperial
1.97"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - Hook & Loop Tape
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288