Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60355
Order Code3531780
Product RangeVELCRO® Brand - Hook & Loop Tape
Also Known AsGTIN UPC EAN: 5030610603556
32 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €56.120 |
10+ | €51.430 |
Price for:Each
Minimum: 1
Multiple: 1
€56.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60355
Order Code3531780
Product RangeVELCRO® Brand - Hook & Loop Tape
Also Known AsGTIN UPC EAN: 5030610603556
Hook Type-
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - Hook & Loop Tape
SVHCNo SVHC (25-Jun-2020)
Product Overview
Self-adhesive VELCRO® Brand Stick On Tape. Ideal for securing items such as small tools, notice boards, access panels and many more.
- An alternative to nails, glue or screws
- Strong adhesive
- Supports a maximum weight of up to 500g per 20mm strip
- Cut-to-length (hook and loop tape)
Notes
Note: Not recommended for fabrics, dashboards, flexible vinyl or underwater use. Continued exposure to full sunlight can damage fastener.
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
25m
Tape Width - Metric
20mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
No SVHC (25-Jun-2020)
Form Factor
Roll
Roll Length - Imperial
82ft
Tape Width - Imperial
0.79"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - Hook & Loop Tape
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.758