Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoWS17E
Order Code3409815
Also Known AsGTIN UPC EAN: 4007540010557
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.190 |
10+ | €32.220 |
Price for:Each
Minimum: 1
Multiple: 1
€33.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoWS17E
Order Code3409815
Also Known AsGTIN UPC EAN: 4007540010557
Driver TypeWoofer
Impedance8ohm
External Width - Metric165mm
Power Rating Nom60W
Resonant Frequency45Hz
Sound Pressure Level (SPL)88dBA
Speaker ShapeRound with Square Frame
External Width - Imperial6.496"
Frequency Response Min41Hz
Frequency Response Max7kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max90W
External Length - Metric188mm
External Depth - Metric75mm
External Length - Imperial7.402"
External Depth - Imperial2.953"
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 6½" hi-fi woofer with coated paper cone, elastic rubber surround and inverse dust cap. With it's balanced frequency response, this speaker is suitable as a low-mid range driver for 4-way speaker systems. It's basket design makes it also ideal for use as a replacement driver for many hi-fi speakers.
Technical Specifications
Driver Type
Woofer
External Width - Metric
165mm
Resonant Frequency
45Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
41Hz
Product Range
-
Power Rating Max
90W
External Depth - Metric
75mm
External Depth - Imperial
2.953"
Impedance
8ohm
Power Rating Nom
60W
Sound Pressure Level (SPL)
88dBA
External Width - Imperial
6.496"
Frequency Response Max
7kHz
Speaker Mounting
Panel Mount
External Length - Metric
188mm
External Length - Imperial
7.402"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97