Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX ACCESSORIES
Manufacturer Part NoVX9409
Order Code3532009
Product RangeVolex Moulded Back Box
Also Known AsGTIN UPC EAN: 5010620286918
24 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.240 |
| 3+ | €1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX ACCESSORIES
Manufacturer Part NoVX9409
Order Code3532009
Product RangeVolex Moulded Back Box
Also Known AsGTIN UPC EAN: 5010620286918
No. of Gangs1
Internal Depth20mm
Electrical Box MaterialPVC (Polyvinylchloride)
Electrical Box MountingSurface
For Use With1x 1 Gang Plates
Product RangeVolex Moulded Back Box
SVHCTo Be Advised
Product Overview
- 1-Gang pattress box
- White moulded
- BS5733
Technical Specifications
No. of Gangs
1
Electrical Box Material
PVC (Polyvinylchloride)
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
20mm
Electrical Box Mounting
Surface
Product Range
Volex Moulded Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08