Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGAMEMAX
Manufacturer Part NoG200
Order Code3498584
Also Known AsGTIN UPC EAN: 6931858790543
Technical Datasheet
2 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €20.520 |
Price for:Each
Minimum: 1
Multiple: 1
€20.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGAMEMAX
Manufacturer Part NoG200
Order Code3498584
Also Known AsGTIN UPC EAN: 6931858790543
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type-
Connector Type2 x 3.5mm Stereo Plugs & USB Plug
Lead Length2.2m
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Stereo gaming headset that delivers immersive game audio for precise positioning and features built-in 7 colour LED lighting and noise cancellation for clear communication.
- Stylish design with seven LED colours
- Sleek design with minimalist microphone that won't distract you or get in the way
- Soft ear cushions for long term comfort
- 2x 3.5mm & USB connection
- Audio adaptor included for connection to mobile phones
- Mic. impedance 200ohm (dynamic)
Contents
Headset and jack adaptor
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
2 x 3.5mm Stereo Plugs & USB Plug
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
2.2m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.542