Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC8460-BI
Order Code2630496
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC8460-BI
Order Code2630496
Technical Datasheet
Device TypeEthernet Controller
Supported Standards-
Supply Voltage Min1.14V
Supply Voltage Max1.26V
IC Case / PackageVFG
No. of Pins100Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
Product Overview
EtherCAT controller with multifunction I/O for industrial automation, robotics and other automated equipment applications. The device is suitable as a step/ direction output and SPI for example without using an additional microcontroller. The TMC8460 provides an a/b/n incremental, PWM, SPI and step/direction interface, general purpose IOs, and connects to the EtherCAT® field bus with two MII interfaces. The device requires 1.2V and 3.3V for logic and IO supply.
- External I2C EEPROM
- SPI process data interface (PDI) with up to 30Mbit/s
- SPI interface for trinamic multi-function and control IO block (MFCIO) with up to 30Mbit/s
- Optional device emulation mode
- Trinamic multi-function and control IO block (MFCIO)
- 16MHz CLK output
- 3.3V and 1.2V operating voltages
- Industrial temperature range from -40°C to +100°C
Technical Specifications
Device Type
Ethernet Controller
Supply Voltage Min
1.14V
IC Case / Package
VFG
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Product Range
-
Supported Standards
-
Supply Voltage Max
1.26V
No. of Pins
100Pins
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123