6 Product Results Found for "broadcom-motor-drive"
Find a huge range of Rotary Encoders at Farnell Austria. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Broadcom
View
Buyer
Engineer
Manufacturer
Encoder Technology
Sensor Output Type
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €61.160 5+ €51.440 10+ €48.730 25+ €45.320 50+ €42.430 | Min: 1 / Mult: 1 | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ €68.050 5+ €61.520 10+ €56.930 25+ €51.100 50+ €47.710 | Min: 1 / Mult: 1 | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ €49.010 5+ €43.690 10+ €40.890 25+ €37.360 50+ €34.950 | Min: 1 / Mult: 1 | Magnetic | - | Incremental | - | 256PPR | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEAT-601B | 12000rpm | - | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | Wire Leaded | |||||
Each | 1+ €66.020 5+ €59.680 10+ €55.230 25+ €49.570 50+ €46.290 | Min: 1 / Mult: 1 | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 300+ €12.520 | Min: 300 / Mult: 300 | - | Photo / Optical IC | - | SMD | - | 1mm | - | - | - | - | - | AEDR-850x Series | - | - | 3Channels | - | - | - | - | - | - | - | - | |||||
Each | 1+ €34.290 5+ €31.950 10+ €29.490 25+ €27.770 50+ €26.800 More Pricing... | Min: 1 / Mult: 1 | Magnetic | - | Absolute | - | 4096PPR | - | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | 5 Pin Connector |