Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.110 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€52.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEBRO
Manufacturer Part No355008LSF-WHT
Order Code3377711
No. of Cores8Core
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter4.5mm
Voltage Rating50V
Product Overview
- CE CPR - Cat Eca
- A general purpose Signal and Alarm cable
- DC resistance conductor: ≤105 Ω/km @ 20°C
- Insulation resistance: <gt/>200MΩ/km
- Tinned copper conductors
Technical Specifications
No. of Cores
8Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
Voltage Rating
50V
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
External Diameter
4.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.158