Print Page
7770001
Evaluation Board, Springmole FIRE, OEM Enterprise Level Networking Solution, IoT Applications
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €158.540 |
Price for:Each
Minimum: 1
Multiple: 1
€158.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWI-NEXT
Manufacturer Part No7770001
Order Code2401482
Kit Application TypeCommunication & Networking
Application Sub TypeInternet of Things (IoT)
Silicon ManufacturerAtheros
Silicon Core NumberAR7242
Product Range-
Kit ContentsEvaluation Board Springmole FIRE
Product Overview
- Spring mole fire board
- Atheros AR7242 (400MHz) CPU, 32MB RAM, 16MB FLASH, USB 2.0 additional storage
- mPCI-Express connector supports WI-FI adapters
- Type A USB 2.0 port with 1000mA max current output (e.g. for powering USB Disk Drives)
- Supporting 802.3az Green Ethernet standard and Atheros® Edge® Technology
- Power from 12 to 48VDC can be applied via power jack, 802.3af ethernet port
Technical Specifications
Kit Application Type
Communication & Networking
Silicon Manufacturer
Atheros
Product Range
-
Application Sub Type
Internet of Things (IoT)
Silicon Core Number
AR7242
Kit Contents
Evaluation Board Springmole FIRE
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15