Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWOLFCRAFT
Manufacturer Part No2207000
Order Code3761917
Also Known AsGTIN UPC EAN: 4006885220706
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €27.940 |
Price for:Each
Minimum: 1
Multiple: 1
€27.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFCRAFT
Manufacturer Part No2207000
Order Code3761917
Also Known AsGTIN UPC EAN: 4006885220706
Operating Pressure Max-
Operating Voltage-
Current Rating-
Flow Rate Max50l/min
Gas Type-
Power Rating-
Size-
Head Height Max-
Bore Diameter Nom19mm
Product Range-
SVHCTo Be Advised
Product Overview
- Self priming
- Suitable for use with standard hose pipes
Technical Specifications
Operating Pressure Max
-
Current Rating
-
Gas Type
-
Size
-
Bore Diameter Nom
19mm
SVHC
To Be Advised
Operating Voltage
-
Flow Rate Max
50l/min
Power Rating
-
Head Height Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84136080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28