
Produktspezifikationen
Produktbeschreibung
IP40 rated compact and lightweight (less than 1.3Kg) multifunction installation tester with free Fluke backpack and software. It includes insulation pre-test that detects when appliances are connected to the system and stops the test, runs seven installation tests automatically in one sequence with a single connection through auto test, allows you to share test results in real time over your smartphone via Fluke connect measurements.
- CAT III 500V, CAT IV 300V overvoltage
- Large display with backlight, clear symbols and exceptionally wide viewing angle
- Rotary dial knob clearly indicates which function is selected all in one spot
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, accurate test lead and mains cord compensation
- Measures RCD trip current and trip time in parallel (RCD type AC and A)
- Measures PEFC or PSC and loop impedance in parallel and displays them together on the dual display
- Offers ring testing so you can select the required input sockets with soft keys
- Uses continuity test currents to measure motor windings
- Detects raised earth voltages <gt/> 50V with Earth Volt Touchpad
Anwendungen
Messtechnik
Lieferumfang
Multifunction installation tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead set, User's manual on CD-ROM.
Hinweise
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technische Spezifikationen
1660 Series
500V
1000Mohm
500V
20Mohm
No SVHC (15-Jun-2015)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat
